-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO28, 10.20 X 5.30 MM, 1.75 MM HEIGHT, LEAD FREE, MO-150AH, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CODEC MONO SPEAKER DVR 28SSOP / Audio Interface 24 b Serial 28-SSOP | 1222 |
|
$30.1450 / $45.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM8510GEDS/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8510GEDS/V
Cirrus Logic
PCM Codec, A/MU-Law, 1-Func, CMOS, PDSO28, 10.20 X 5.30 MM, 1.75 MM HEIGHT, LEAD FREE, MO-150AH, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |