Part Details for WM8325GEFL/V by Cirrus Logic
Results Overview of WM8325GEFL/V by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WM8325GEFL/V Information
WM8325GEFL/V by Cirrus Logic is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for WM8325GEFL/V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8325GEFL/V-ND
|
DigiKey | IC REG 15OUT BUCK/LNR SYNC 81QFN Min Qty: 1 Lead time: 17 Weeks Container: Tray |
713 In Stock |
|
$4.8625 / $10.4500 | Buy Now |
DISTI #
86155007
|
Verical | WM8325GEFL/V Min Qty: 59 Package Multiple: 1 Date Code: 1701 | Americas - 2354 |
|
$6.3875 | Buy Now |
DISTI #
86149509
|
Verical | WM8325GEFL/V Min Qty: 59 Package Multiple: 1 Date Code: 1801 | Americas - 1611 |
|
$6.3875 | Buy Now |
DISTI #
86150520
|
Verical | WM8325GEFL/V Min Qty: 59 Package Multiple: 1 Date Code: 1501 | Americas - 750 |
|
$6.3875 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Rochester Electronics | WM8325 - Processor Power Management RoHS: Compliant Status: Obsolete Min Qty: 1 | 4715 |
|
$4.0900 / $5.1100 | Buy Now |
Part Details for WM8325GEFL/V
WM8325GEFL/V CAD Models
WM8325GEFL/V Part Data Attributes
|
WM8325GEFL/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8325GEFL/V
Cirrus Logic
Power Supply Management Circuit, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SLGA81(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |
WM8325GEFL/V Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide for the WM8325GEFL/V, which includes guidelines for PCB design, component placement, and routing to ensure optimal performance and minimize noise.
-
To optimize the WM8325GEFL/V for low power consumption, engineers can use the device's power-down modes, adjust the clock frequency, and optimize the analog and digital supply voltages. Additionally, using the device's built-in power management features, such as the power gating and dynamic voltage and frequency scaling, can also help reduce power consumption.
-
The WM8325GEFL/V has a maximum junction temperature of 150°C. To ensure reliable operation, engineers should ensure good thermal conductivity between the device and the PCB, use thermal vias, and consider heat sinks or thermal interfaces if necessary. Additionally, reducing power consumption and using thermal management techniques, such as thermal throttling, can also help reduce thermal stress.
-
To troubleshoot issues with the WM8325GEFL/V, engineers can use tools such as logic analyzers, oscilloscopes, and signal generators to debug the device's digital and analog signals. Additionally, reviewing the device's datasheet, application notes, and user guides can provide valuable insights into the device's behavior and potential issues.
-
To minimize EMI and EMC issues with the WM8325GEFL/V, engineers should follow good PCB design practices, such as using ground planes, shielding, and filtering, and ensuring that the device is properly decoupled. Additionally, using EMI-compliant components and following regulatory guidelines, such as those from the Federal Communications Commission (FCC), can help ensure compliance with EMI and EMC regulations.