-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PQCC56, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2382-ND
|
DigiKey | IC AFE 6 CHAN 16BIT 56QFN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
536 In Stock |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
WM8234GEFL/V
|
Avnet Americas | AFE Video 2ADC 16-Bit 3.3V 56-Pin QFN EP - Rail/Tube (Alt: WM8234GEFL/V) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$9.2640 | Buy Now |
DISTI #
238-WM8234GEFL/V
|
Mouser Electronics | Analog Front End - AFE 16-Bit, 70MSPS 6 CHANNEL AFE RoHS: Compliant | 817 |
|
$7.7700 / $12.2700 | Buy Now |
DISTI #
WM8234GEFL/V
|
Avnet Silica | (Alt: WM8234GEFL/V) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM8234GEFL/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8234GEFL/V
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PQCC56, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Cirrus Logic |