WM8233GEFL/V
Cirrus Logic
Description: Analog Circuit, 1 Func, CMOS, PQCC56, QFN-56

Overview of WM8233GEFL/V by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

Price & Stock for WM8233GEFL/V by Cirrus Logic

Part # Manufacturer Description Stock Price Buy
DISTI # 598-2430-ND
DigiKey IC AFE 6 CHAN 16BIT 56QFN Min Qty: 1 Lead time: 25 Weeks Container: Tray 345
In Stock
  • 1 $12.2800
  • 10 $11.2860
  • 25 $10.8188
  • 80 $9.5321
  • 260 $9.0642
  • 520 $8.4795
  • 1,040 $7.7777
$7.7777 / $12.2800 Buy Now
DISTI # WM8233GEFL/V
Avnet Americas AFE Video 3ADC 16-Bit 3.3V 56-Pin QFN EP - Rail/Tube (Alt: WM8233GEFL/V) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 25 Weeks, 0 Days Container: Tube 0
  • 260 $9.2640
$9.2640 Buy Now
DISTI # 238-WM8233GEFL/V
Mouser Electronics Analog Front End - AFE 16-Bit, 70MSPS 6 CHANNEL AFE RoHS: Compliant 0
  • 260 $9.0600
  • 520 $8.4700
$8.4700 / $9.0600 Order Now
DISTI # WM8233GEFL/V
Avnet Silica AFE Video 3ADC 16-Bit 3.3V 56-Pin QFN EP (Alt: WM8233GEFL/V) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 27 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for WM8233GEFL/V by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WM8233GEFL/V by Cirrus Logic

WM8233GEFL/V
Cirrus Logic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CIRRUS LOGIC INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
25 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQCC-N56
Length
8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
8 mm
Want to compare parts?
  1. WM8233GEFL/V
    Cirrus Logic
    Analog Circuit, 1 Func, CMOS, PQCC56, QFN-56
    VS

Related Parts for WM8233GEFL/V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WM8233GEFL/V by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WM8233GEFL/V by Cirrus Logic

  • Please alert me when WM8233GEFL/V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WM8233GEFL/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WM8233GEFL/V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WM8233GEFL/V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WM8233GEFL/V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WM8233GEFL/V by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: