-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2363-ND
|
DigiKey | IC AFE 3 CHAN 16BIT 28SSOP Min Qty: 47 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$9.3794 | Buy Now |
DISTI #
WM8199SCDS/V
|
Avnet Americas | AFE Video 1ADC 16-Bit 3.3V/5V 28-Pin SSOP - Rail/Tube (Alt: WM8199SCDS/V) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Container: Tube | 0 |
|
$5.5266 / $6.1155 | Buy Now |
DISTI #
238-WM8199SCDS/V
|
Mouser Electronics | Analog Front End - AFE 16-Bit 20MSPS 3-Channel AFE RoHS: Compliant | 0 |
|
$7.0700 / $10.8800 | Order Now |
DISTI #
WM8199SCDS/V
|
Avnet Silica | AFE Video 1ADC 16-Bit 3.3V/5V 28-Pin SSOP (Alt: WM8199SCDS/V) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AFE 16BIT 3CH 20MSPS 28SSOP | 13000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WM8199SCDS/V
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8199SCDS/V
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |