Part Details for WM40AV53H by Carlo Gavazzi Holding AG
Results Overview of WM40AV53H by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WM40AV53H Information
WM40AV53H by Carlo Gavazzi Holding AG is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WM40AV53H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2866-ND
|
DigiKey | WM40-96 BASE 400V-5A IN REV.0 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$1,179.9020 / $1,242.0000 | Buy Now |
DISTI #
225-WM40AV53H
|
Mouser Electronics | Power Analyzers Modular three-phase Power Analyzer, Optional I/O, datalog and Communication modules ... more RoHS: Compliant | 3 |
|
$1,179.8000 / $1,241.9100 | Buy Now |
DISTI #
70661820
|
RS | Modular Power Analyzer, Frequency 50/60 Hz, IP65, Panel Mount, WM40 Series | Carlo Gavazzi Inc. WM40... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$1,203.5000 / $1,266.8400 | Buy Now |
|
Onlinecomponents.com | SMART MODULAR POWER ANALYZER 4 RoHS: Compliant |
5 Partner Stock |
|
$1,583.5500 / $1,754.6200 | Buy Now |
|
Master Electronics | SMART MODULAR POWER ANALYZER 4 RoHS: Compliant |
5 Partner Stock |
|
$1,583.5500 / $1,754.6200 | Buy Now |
Part Details for WM40AV53H
WM40AV53H CAD Models
WM40AV53H Part Data Attributes
|
WM40AV53H
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
WM40AV53H
Carlo Gavazzi Holding AG
Select a part to compare: |
Samacsys Manufacturer | Carlo Gavazzi |