Part Details for WM1824CGEFL/RV by Cirrus Logic
Results Overview of WM1824CGEFL/RV by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM1824CGEFL/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1824CGEFL/RV
|
Avnet Silica | Digital to Analog Converter 2 Channels 24 bit Voltage Serial I2S 297 V to 363 V 24 Pins QFNEP (Alt: ... more RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Silica - 0 |
|
Buy Now |
Part Details for WM1824CGEFL/RV
WM1824CGEFL/RV CAD Models
WM1824CGEFL/RV Part Data Attributes
|
WM1824CGEFL/RV
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM1824CGEFL/RV
Cirrus Logic
Consumer Circuit, CMOS, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220, QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
WM1824CGEFL/RV Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended PCB layout guide in their application note AN231, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The WM1824CGEFL/RV can be configured for different audio interfaces using the device's control registers. Cirrus Logic provides a detailed register map and configuration guide in their datasheet and application notes, which explain how to set up the device for different interfaces.
-
The power consumption of WM1824CGEFL/RV varies depending on the operating mode. According to the datasheet, the device consumes around 10mA in active mode, 5mA in standby mode, and 1mA in shutdown mode. However, actual power consumption may vary depending on the specific application and usage.
-
The WM1824CGEFL/RV has built-in noise reduction and echo cancellation algorithms, which can be enabled and configured using the device's control registers. Cirrus Logic provides detailed documentation and example code in their application notes and software development kits (SDKs) to help implement these features.
-
The WM1824CGEFL/RV supports clock frequencies up to 50MHz, according to the datasheet. However, the actual clock frequency used in a specific application may be limited by the system clock source and other design constraints.