Part Details for WM16BF03-05SN by TE Connectivity
Overview of WM16BF03-05SN by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V2305SNTGK | Renesas Electronics Corporation | High-Performance 1:5 Clock Buffer | |
5V2305SNTGK8 | Renesas Electronics Corporation | High-Performance 1:5 Clock Buffer | |
DCH010505SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Price & Stock for WM16BF03-05SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-WM16BF03-05SN-ND
|
DigiKey | PLUG ASSY.WM SIZE 3. Min Qty: 44 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$251.0734 | Buy Now |
DISTI #
WM16BF03-05SN
|
Avnet Americas | - Bulk (Alt: WM16BF03-05SN) RoHS: Not Compliant Min Qty: 44 Package Multiple: 11 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$234.6666 / $282.3954 | Buy Now |
DISTI #
571-WM16BF03-05SN
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY.WM SIZE 3. RoHS: Compliant | 0 |
|
$269.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 11 Lead time: 19 Weeks Container: Box | 0Box |
|
$254.9700 | Buy Now |
DISTI #
DCHWM16BF03-05SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.6600 / $715.9300 | Buy Now |
DISTI #
78447544
|
Verical | Plug Assy.Wm Size 3 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$448.2899 | Buy Now |
DISTI #
WM16BF0305SN-TEC
|
TME | WM16BF03-05SN Min Qty: 1 | 2 |
|
$381.8200 / $424.2450 | Buy Now |
DISTI #
DCHWM16BF03-05SN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
WM16BF03-05SN
|
Avnet Abacus | (Alt: WM16BF03-05SN) RoHS: Compliant Min Qty: 44 Package Multiple: 11 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |