Part Details for WM-24-PK by Brady Worldwide Inc
Results Overview of WM-24-PK by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WM-24-PK Information
WM-24-PK by Brady Worldwide Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for WM-24-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8182
|
Newark | Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-24-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 14 |
|
$70.9900 | Buy Now |
DISTI #
2267-WM-24-PK-ND
|
DigiKey | WIRE MARKER, 1.5 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$54.2300 | Buy Now |
|
Onlinecomponents.com | Wire Marker, Vinyl Cloth, Repositionable, 1.5 x 0.5 in., White Bkgd, Legend: 24 RoHS: Compliant | 0 |
|
$68.1800 / $70.9900 | Buy Now |
DISTI #
10027466
|
TestEquity LLC | Brady WM-24-PK Series WM Wire Marker Card | 0 |
|
$70.9900 | Buy Now |