Part Details for WLW7002E25 (6274) by Compex Systems Pte Ltd
Overview of WLW7002E25 (6274) by Compex Systems Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-274KLC | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-274KL | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-274KLB | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for WLW7002E25 (6274)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_28600654
|
Arrow Electronics | Module 802.11 a/b/g/n/ax/be 5.825GHz 5765000Kbps Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2331 | Americas - 5 |
|
$194.4700 | Buy Now |
DISTI #
81050218
|
Verical | Module 802.11 a/b/g/n/ax/be 5.825GHz 5765000Kbps Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 5 |
|
$194.4700 | Buy Now |