Part Details for WLSS316PZ0N150PB by Walsin Technology Corporation
Overview of WLSS316PZ0N150PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WLSS316PZ0N150PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLSS316PZ0N150PBTR-ND
|
DigiKey | INDUCTOR POWER 15UH 30% SMD Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1948 | Buy Now |
DISTI #
791-WLSS316PZ0N150PB
|
Mouser Electronics | Power Inductors - SMD Assembly Power Ind 316P 15uH +/-30% RoHS: Compliant | 0 |
|
$0.1490 / $0.4000 | Order Now |
Part Details for WLSS316PZ0N150PB
WLSS316PZ0N150PB CAD Models
WLSS316PZ0N150PB Part Data Attributes
|
WLSS316PZ0N150PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLSS316PZ0N150PB
Walsin Technology Corporation
General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 1515, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
Construction | Shielded | |
DC Resistance | 0.295 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |