Part Details for WLSS125PZ0M560LB by Walsin Technology Corporation
Overview of WLSS125PZ0M560LB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLSS125PZ0M560LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLSS125PZ0M560LBTR-ND
|
DigiKey | INDUCTOR POWER 56UH 20% SMD Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2335 | Buy Now |
DISTI #
791-WLSS125PZ0M560LB
|
Mouser Electronics | Power Inductors - SMD Assembly Power Ind 125P 56uH +/-20% RoHS: Compliant | 0 |
|
$0.2040 / $0.5100 | Order Now |
Part Details for WLSS125PZ0M560LB
WLSS125PZ0M560LB CAD Models
WLSS125PZ0M560LB Part Data Attributes
|
WLSS125PZ0M560LB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLSS125PZ0M560LB
Walsin Technology Corporation
General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 4747, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |