Part Details for WLS28-2XW570DSQ by Banner Engineering Corp
Results Overview of WLS28-2XW570DSQ by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLS28-2XW570DSQ Information
WLS28-2XW570DSQ by Banner Engineering Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WLS28-2XW570DSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0403
|
Newark | Wls28-2 Work Light Strip, Diffuse Window, Length: 570 Mm, Voltage: 12-30 V Dc, Environmental Rat... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.0000 | Buy Now |
DISTI #
2170-WLS28-2XW570DSQ-ND
|
DigiKey | WORK LIGHT STRIP 570MM Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$352.0000 | Buy Now |
DISTI #
778-WLS28-2XW570DSQ
|
Mouser Electronics | LED Light Bars & Light Strips WLS28-2 Work Light Strip, Diffuse Window, Length: 570 mm, Volta... more | 5 |
|
$352.0000 | Buy Now |
DISTI #
71914027
|
RS | Lighting, Wls28-2, Illumination - 1 Color sealed | Banner Engineering WLS28-2XW570DSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$352.0000 | Buy Now |
|
Neutron USA | LED Light Bars & Light Strips WLS28-2 Work Light Strip, Diffuse Window, Length: 570 mm, Volta... more | 0 |
|
$779.9600 | Buy Now |