There are no models available for this part yet.
Overview of WLS28-2XW145S by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLS28-2XW145S by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79X0354
|
Newark | Wls28-2 Work Light Strip, Length: 145 Mm, Voltage: 12-30 V Dc, Environmental Rating: Ip67/Ip69K, Color: White, 2 M (6.5 Ft) Cable |Banner Engineering WLS28-2XW145S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.0000 | Buy Now | |
DISTI #
2170-WLS28-2XW145S-ND
|
DigiKey | WLS28-2 WORK LIGHT STRIP, LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$197.0000 | Buy Now | |
DISTI #
778-WLS28-2XW145S
|
Mouser Electronics | LED Lighting Bars & Strips WLS28-2 Work Light Strip, Length: 145 mm, Voltage: 12-30 V dc, Environmental Rating: IP67/IP69K, Color: White, 2 m (6.5 ft) Integral Cable | 0 |
|
$197.0000 | Order Now | |
DISTI #
71076660
|
RS | Work Light Strip, White 6500K LED, 325 Lumens, 145mm Long, 12-30VDC, 2m, 88034 | Banner Engineering WLS28-2XW145S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$206.8500 | RFQ |