Part Details for WLS28-2CW570DXQ by Banner Engineering Corp
Overview of WLS28-2CW570DXQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28-2CW570DXQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0234
|
Newark | Wls28-2 Work Light Strip, Diffuse Window, Length: 570 Mm , Voltage: 12-30 V Dc, Environmental Rating: Ip50 , Color: White, Cascadable , Euro 4-Pin Quick-Disconnect |Banner Engineering WLS28-2CW570DXQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.0000 | Buy Now |
DISTI #
2170-WLS28-2CW570DXQ-ND
|
DigiKey | WORK LIGHT STRIP 570MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$311.0000 | Buy Now |
DISTI #
778-WLS28-2CW570DXQ
|
Mouser Electronics | LED Lighting Bars & Strips WLS28-2 Work Light Strip, Diffuse Window, Length: 570 mm, Voltage: 12-30 V dc, Environmental Rating: IP50, Color: White, Cascadable, 4-pin M12 Integral QD | 2 |
|
$311.0000 | Buy Now |
DISTI #
71914012
|
RS | Lighting, Wls28-2, Illumination - 1 Color Unsealed | Banner Engineering WLS28-2CW570DXQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$311.0000 | Buy Now |