Part Details for WLS28-2CW430XPB by Banner Engineering Corp
Overview of WLS28-2CW430XPB by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28-2CW430XPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0225
|
Newark | Wls28-2 Work Light Strip, Switched, Length: 430 Mm, Voltage: 12-30 V Dc, Environmental Rating: Ip50, Color: White, Cascadable, 2 M (6.5 Ft) Cable |Banner Engineering WLS28-2CW430XPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.0000 | Buy Now |
DISTI #
2170-WLS28-2CW430XPB-ND
|
DigiKey | WLS28-2 WORK LIGHT STRIP, SWITCH Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$290.0000 | Buy Now |
DISTI #
778-WLS28-2CW430XPB
|
Mouser Electronics | LED Lighting Bars & Strips WLS28-2 Work Light Strip, Switched, Length: 430 mm, Voltage: 12-30 V dc, Environmental Rating: IP50, Color: White, Cascadable, 2 m (6.5 ft) Integral Cable | 0 |
|
$290.0000 | Order Now |