Part Details for WLS27PXRGBW570HSQ by Banner Engineering Corp
Overview of WLS27PXRGBW570HSQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS27PXRGBW570HSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6643
|
Newark | Led Light Bar, Rgbw, 631.5Mm, 30Vdc, Light Color:Red, Green, Blue, White, Lumen Output:-, Power Rating:-, Supply Voltage:30Vdc, Light Bar Length:631.5Mm, Ip Rating:Ip66, Ip67, Ip69K, Product Range:Wls27 Pro Series Rohs Compliant: Yes |Banner Engineering WLS27PXRGBW570HSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$526.3200 / $552.1200 | Buy Now |
DISTI #
2170-WLS27PXRGBW570HSQ-ND
|
DigiKey | WLS27 PRO LIGHT STRIP, HEAVY DIF Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$516.0000 | Buy Now |
DISTI #
778-WS27PXRGBW570HSQ
|
Mouser Electronics | LED Lighting Bars & Strips WLS27 Pro Light Strip, Heavy Diffuse Window, Length: 570 mm, Voltage: 18-30 V dc, Environmental Rating: IP66, IP67, IP69K, Color: RGBW, Non-Cascadable, 4-pin M12 Integral QD | 0 |
|
$516.0000 | Order Now |
DISTI #
71905471
|
RS | Strip Light, 570mm, RED/GRN/BLU/WHT, 18-30VDC, 4pin QD, WLS27 Pro Series | Banner Engineering WLS27PXRGBW570HSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$516.0000 | RFQ |