Part Details for WLS27PXRGBW570DSKQ by Banner Engineering Corp
Results Overview of WLS27PXRGBW570DSKQ by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLS27PXRGBW570DSKQ Information
WLS27PXRGBW570DSKQ by Banner Engineering Corp is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WLS27PXRGBW570DSKQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6640
|
Newark | Led Light Bar, Rgbw, 631.5Mm, 30Vdc, Light Color:Red, Green, Blue, White, Lumen Output:-, Power R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$514.7200 | Buy Now |
DISTI #
2170-WLS27PXRGBW570DSKQ-ND
|
DigiKey | WLS27 PRO LIGHT STRIP WITH IO-LI Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$529.0000 | Buy Now |
DISTI #
778-W27PXRGBW570DSKQ
|
Mouser Electronics | LED Light Bars & Light Strips WLS27 Pro Light Strip with IO-Link, Diffuse Window, Length: 570 ... more | 1 |
|
$529.0000 | Buy Now |
DISTI #
71905468
|
RS | Strip Light, IO-Link, 570mm, RED/GRN/BLU/WHT, 18-30V, 4pin QD, WLS27 Pro Series | Banner Engineering... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$529.0000 | Buy Now |
|
Neutron USA | Strip Light, IO-Link, 570mm, RED/GRN/BLU/WHT, 18-30V, 4pin QDM12, 807467 | 8 |
|
$962.1700 | Buy Now |
Part Details for WLS27PXRGBW570DSKQ
WLS27PXRGBW570DSKQ CAD Models
WLS27PXRGBW570DSKQ Part Data Attributes
|
WLS27PXRGBW570DSKQ
Banner Engineering Corp
Buy Now
|
Compare Parts:
WLS27PXRGBW570DSKQ
Banner Engineering Corp
Select a part to compare: |
Samacsys Manufacturer | Banner |