Part Details for WLS15XDW0220DSQP by Banner Engineering Corp
Overview of WLS15XDW0220DSQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS15XDW0220DSQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9952
|
Newark | Wls15 Work Light Strip, Diffused Window, Length: 220 Mm, Voltage: 12 Or 24 V Dc, Environmental Rating: Ip66,67, Color: Daylight White, Euro 4-Pin 150 Mm (6 In) Pvc Pigtail |Banner Engineering WLS15XDW0220DSQP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0000 | Buy Now |
DISTI #
2170-WLS15XDW0220DSQP-ND
|
DigiKey | WORK LIGHT STRIP 220MM Min Qty: 1 Lead time: 5 Weeks Container: Box |
21 In Stock |
|
$66.0000 | Buy Now |
DISTI #
778-WLS15XDW0220DSQP
|
Mouser Electronics | LED Lighting Bars & Strips WLS15 Work Light Strip, Diffused Window, Length: 220 mm, Voltage: 12 or 24 V dc, Environmental Rating: IP66,67, Color: Daylight White, 150 mm (6 in) 4-pin M12 PVC Pigtail QD | 3 |
|
$66.0000 | Buy Now |