Part Details for WLS15PXRGB0360DSQP by Banner Engineering Corp
Overview of WLS15PXRGB0360DSQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS15PXRGB0360DSQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7847
|
Newark | Led Light Bar, Rgb, 360Mm, 30Vdc, M12 Qd, Light Color:Red, Green, Blue, Lumen Output:-, Power Rating:-, Supply Voltage:30Vdc, Light Bar Length:360Mm, Ip Rating:Ip66, Ip67, Product Range:Wls15 Pro Series Rohs Compliant: Yes |Banner Engineering WLS15PXRGB0360DSQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$175.1400 | Buy Now |
DISTI #
2170-WLS15PXRGB0360DSQP-ND
|
DigiKey | WLS15 PRO LIGHT STRIP WITH PRO E Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$180.0000 | Buy Now |
DISTI #
778-WLS15PXRGB0360DS
|
Mouser Electronics | LED Lighting Bars & Strips WLS15 Pro Light Strip with Pro Editor, Diffuse Window, Length: 360 mm, Voltage: 12 -30 V dc, Environmental Rating: IP66, IP67, Color: RGB, Non-Cascadable, 150 mm (6 in) 4-pin M12 PVC Pigtail QD RoHS: Compliant | 0 |
|
$180.0000 | Order Now |