Part Details for WLS15CDW0500DSQS by Banner Engineering Corp
Results Overview of WLS15CDW0500DSQS by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLS15CDW0500DSQS Information
WLS15CDW0500DSQS by Banner Engineering Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WLS15CDW0500DSQS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9923
|
Newark | Wls15 Work Light Strip, Diffused Window, Length: 500 Mm, Voltage: 12 Or 24 V Dc, Environmental R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0000 | Buy Now |
DISTI #
2170-WLS15CDW0500DSQS-ND
|
DigiKey | WLS15 WORK LIGHT STRIP, DIFFUSED Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$152.0000 | Buy Now |
DISTI #
778-WLS15CDW0500DSQS
|
Mouser Electronics | LED Light Bars & Light Strips WLS15 Work Light Strip, Diffused Window, Length: 500 mm, Voltag... more | 0 |
|
$155.0000 | Order Now |
DISTI #
71738342
|
RS | WLS15 Work Light Strip, Diffused Window, 500mm, 12/24VDC, IP66,67, Daylight White | Banner Engineeri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$162.7500 | RFQ |
|
Neutron USA | Work Light Strip, Diffused Window, 500mm, 12/24VDC, Daylight White, 2-pin DTM PVC Pigtail, 802015 | 0 |
|
$307.5800 | Buy Now |