Part Details for WLPN606045M151LB by Walsin Technology Corporation
Overview of WLPN606045M151LB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WLPN606045M151LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WLPN606045M151LB
|
Mouser Electronics | Power Inductors - SMD Power Inductor 606045 150uH +/-20% RoHS: Compliant | 0 |
|
$0.0570 / $0.1900 | Order Now |
Part Details for WLPN606045M151LB
WLPN606045M151LB CAD Models
WLPN606045M151LB Part Data Attributes
|
WLPN606045M151LB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLPN606045M151LB
Walsin Technology Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 2423, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 2423 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2423 | |
Construction | Rectangular | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |