Part Details for WLPN606010M6R8PB by Walsin Technology Corporation
Overview of WLPN606010M6R8PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLPN606010M6R8PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77784647
|
Verical | SMD Molded Power Choke Inductors Min Qty: 250 Package Multiple: 10 | Americas - 460 |
|
$0.1778 / $0.2828 | Buy Now |
DISTI #
WLPN606010M6R8PB
|
TME | Inductor: wire, SMD, 6.8uH, 1.2A, 0.22Ω, ±20%, 6x6x1mm Min Qty: 10 | 464 |
|
$0.1410 / $0.3080 | Buy Now |
Part Details for WLPN606010M6R8PB
WLPN606010M6R8PB CAD Models
WLPN606010M6R8PB Part Data Attributes
|
WLPN606010M6R8PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLPN606010M6R8PB
Walsin Technology Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2424, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for WLPN606010M6R8PB
This table gives cross-reference parts and alternative options found for WLPN606010M6R8PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLPN606010M6R8PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSF6010NRSTY6R8MT | General Purpose Inductor, | King Core Electronics Inc | WLPN606010M6R8PB vs BSF6010NRSTY6R8MT |