Part Details for WLPM171770M15RLC by Walsin Technology Corporation
Overview of WLPM171770M15RLC by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for WLPM171770M15RLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLPM171770M15RLCTR-ND
|
DigiKey | POWER CHOKE MOLDED 15UH 14A Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0636 | Buy Now |
DISTI #
791-WLPM171770M15RLC
|
Mouser Electronics | Power Inductors - SMD Power choke,Molded,1770,15uH,M,14A RoHS: Compliant | 0 |
|
$1.9100 / $2.2600 | Order Now |
Part Details for WLPM171770M15RLC
WLPM171770M15RLC CAD Models
WLPM171770M15RLC Part Data Attributes
|
WLPM171770M15RLC
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLPM171770M15RLC
Walsin Technology Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy-Core, SMD, 7168, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 7168 | |
Construction | Chip | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0144 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 18 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |