Part Details for WLPM131350M8R2LC by Walsin Technology Corporation
Overview of WLPM131350M8R2LC by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for WLPM131350M8R2LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLPM131350M8R2LCTR-ND
|
DigiKey | POWER CHOKE MOLDED 8.2UH 18A Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4756 | Buy Now |
DISTI #
791-WLPM131350M8R2LC
|
Mouser Electronics | Power Inductors - SMD Power choke,Molded, 1250,8.2uH,M,18A RoHS: Compliant | 0 |
|
$0.4500 / $1.0000 | Order Now |
Part Details for WLPM131350M8R2LC
WLPM131350M8R2LC CAD Models
WLPM131350M8R2LC Part Data Attributes
|
WLPM131350M8R2LC
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLPM131350M8R2LC
Walsin Technology Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element, Metal Alloy-Core, SMD, 5350, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 5350 | |
Construction | Chip | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0225 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 9.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |