There are no models available for this part yet.
Overview of WLP75-1304 by EOS POWER INDIA Pvt
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-4182-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, APP. | |
130-4142-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Daughtercard Module, APP. | |
130-4182-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Daughtercard Module, Nickel Sulfamate. |
Price & Stock for WLP75-1304 by EOS POWER INDIA Pvt
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_16658252
|
Arrow Electronics | AC/DC Power Supply Single-OUT 48V 1.56A 75W 6-Pin Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1723 | Americas - 20 |
|
$5.5120 / $22.6365 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6800 / $42.1900 | Buy Now | ||
DISTI #
25913058
|
Verical | AC/DC Power Supply Single-OUT 48V 1.56A 75W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 20 |
|
$5.5120 | Buy Now | |
DISTI #
C1S220400010584
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 20 |
|
$23.2000 | Buy Now |