Part Details for WLP120-1301 by EOS POWER INDIA Pvt
Overview of WLP120-1301 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for WLP120-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16658212
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 8.33(Convection)A/10(Forced Air)A 120W 6-Pin Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1738 | Americas - 9 |
|
$8.5750 / $35.2124 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7400 / $62.3400 | Buy Now |
DISTI #
25913046
|
Verical | AC/DC Power Supply Single-OUT 12V 8.33(Convection)A/10(Forced Air)A 120W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 9 |
|
$8.5750 | Buy Now |
DISTI #
C1S220400010478
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 9 |
|
$36.0000 | Buy Now |