Part Details for WLFT 8926 by Fischer Elektronik GmbH & Co KG
Overview of WLFT 8926 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9689-2600EBZ | Analog Devices | Eval Bd for AD9689-2600 |
Price & Stock for WLFT 8926
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WLFT/8926
|
TME | Heat transfer pad: silicone, L: 300mm, W: 200mm, Thk: 0.2mm, 1.5W/mK Min Qty: 1 | 0 |
|
$17.4500 / $20.1300 | RFQ |