Part Details for WLFT 404 100X100 by Fischer Elektronik GmbH & Co KG
Overview of WLFT 404 100X100 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLFT 404 100X100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83645564
|
Verical | Thermally Conductive Foil Both Sides Adhesive RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 34 |
|
$2.4640 / $3.1080 | Buy Now |
DISTI #
WLFT404/27X27
|
TME | Heat transfer pad: silicone, 27x27mm, glued Min Qty: 1 | 35 |
|
$2.0600 / $3.1500 | Buy Now |
DISTI #
WLFT/404/100X100
|
TME | Heat transfer pad: Kapton, Thk: 0.127mm, 400mW/mK, UL94V-0, 5kV Min Qty: 1 | 1 |
|
$14.8700 / $17.2900 | Buy Now |