Part Details for WLF12PXRGB900SQP by Banner Engineering Corp
Overview of WLF12PXRGB900SQP by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLF12PXRGB900SQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0663
|
Newark | Strip Light, Blue/Green/Red, 30Vdc, Module Lens Colour:Blue, Green, Red, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Flashing, Lens Diameter:-, Product Range:Wlf12 Pro Series, Ip/Nema Rating:Ip66, Ip67, Ip69K Rohs Compliant: Yes |Banner Engineering WLF12PXRGB900SQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.0000 | Buy Now |
DISTI #
2170-WLF12PXRGB900SQP-ND
|
DigiKey | FLEXIBLE STRIP LIGHT, 900MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$191.0000 | Buy Now |
DISTI #
778-WLF12PXRGB900SQP
|
Mouser Electronics | LED Lighting Bars & Strips WLF12 Pro Flexible Strip: 900 mm, 12 V dc or 12-30 V dc when using LC25 LED Controller, IP66, IP67, IP69K, RGB, Clear, Non-Cascadable, 150 mm (6 in) 4-pin M12 PVC Pigtail QD RoHS: Compliant | 0 |
|
$191.0000 | Order Now |
DISTI #
74946359
|
RS | Flexible Strip Light, 900mm, 12-24VDC, RGB, Non-Cascadable, QD, WLF12 Pro | Banner Engineering WLF12PXRGB900SQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$200.5500 | Buy Now |