There are no models available for this part yet.
Overview of WLF12PXRGB1200SQP by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLF12PXRGB1200SQP by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK0659
|
Newark | Strip Light, Blue/Green/Red, 30Vdc, Module Lens Colour:Blue, Green, Red, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Flashing, Lens Diameter:-, Product Range:Wlf12 Pro Series, Ip/Nema Rating:Ip66, Ip67, Ip69K Rohs Compliant: Yes |Banner Engineering WLF12PXRGB1200SQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$235.4700 | Buy Now | |
DISTI #
2170-WLF12PXRGB1200SQP-ND
|
DigiKey | FLEXIBLE STRIP LIGHT, 1200MM Min Qty: 1 Lead time: 9 Weeks Container: Box |
92 In Stock |
|
$242.0000 | Buy Now | |
DISTI #
778-WLF12PXRGB120SQP
|
Mouser Electronics | LED Lighting Bars & Strips WLF12 Pro Flexible Strip: 1200 mm, 12 V dc or 12-30 V dc when using LC25 LED Controller, IP66, IP67, IP69K, RGB, Clear, Non-Cascadable, 150 mm (6 in) 4-pin M12 PVC Pigtail QD RoHS: Compliant | 4 |
|
$242.0000 | Buy Now | |
DISTI #
74946360
|
RS | Flexible Strip Light, 1200mm, 12-24VDC, RGB, Non-Cascadable, QD, WLF12 Pro | Banner Engineering WLF12PXRGB1200SQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$254.1000 | Buy Now |