Part Details for WLCW4532Z0G82NPB by Walsin Technology Corporation
Overview of WLCW4532Z0G82NPB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCW4532Z0G82NPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCW4532Z0G82NPBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 82NH 1812 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1332 | Buy Now |
DISTI #
791-WLCW4532Z0G82NPB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind (4532)1812 82nH,G,70Q,1.15A RoHS: Compliant | 0 |
|
$0.1160 / $0.3400 | Order Now |
Part Details for WLCW4532Z0G82NPB
WLCW4532Z0G82NPB CAD Models
WLCW4532Z0G82NPB Part Data Attributes
|
WLCW4532Z0G82NPB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW4532Z0G82NPB
Walsin Technology Corporation
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 1813, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 1813 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.23 mm | |
Package Length | 4.55 mm | |
Package Style | SMT | |
Package Width | 3.61 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |