Part Details for WLCW1608HQGR30PB by Walsin Technology Corporation
Overview of WLCW1608HQGR30PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCW1608HQGR30PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCW1608HQGR30PBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 300NH 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0618 | Buy Now |
DISTI #
791-WLCW1608HQGR30PB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 0603 300nH,G,47Q,0.22A RoHS: Compliant | 0 |
|
$0.0500 / $0.1700 | Order Now |
Part Details for WLCW1608HQGR30PB
WLCW1608HQGR30PB CAD Models
WLCW1608HQGR30PB Part Data Attributes
|
WLCW1608HQGR30PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW1608HQGR30PB
Walsin Technology Corporation
General Purpose Inductor, 0.3uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 47 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 990 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 100MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |
Alternate Parts for WLCW1608HQGR30PB
This table gives cross-reference parts and alternative options found for WLCW1608HQGR30PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW1608HQGR30PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HP-R30XGRW | General Purpose Inductor, 0.3uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Coilcraft Inc | WLCW1608HQGR30PB vs 0603HP-R30XGRW |
0603HP-R30XGTU | General Purpose Inductor, 0.3uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | WLCW1608HQGR30PB vs 0603HP-R30XGTU |
0603HP-R30XGSU | General Purpose Inductor, 0.3uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | WLCW1608HQGR30PB vs 0603HP-R30XGSU |
0603HP-R30XGLU | General Purpose Inductor, 0.3uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | WLCW1608HQGR30PB vs 0603HP-R30XGLU |
0603HP-R30XGSW | General Purpose Inductor, 0.3uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | WLCW1608HQGR30PB vs 0603HP-R30XGSW |
0603HP-R30XGRU | General Purpose Inductor, | Coilcraft Inc | WLCW1608HQGR30PB vs 0603HP-R30XGRU |
0603HP-R30XGEW | General Purpose Inductor, 0.3uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WLCW1608HQGR30PB vs 0603HP-R30XGEW |
NIN-ZJR30GTR220F | General Purpose Inductor, | NIC Components Corp | WLCW1608HQGR30PB vs NIN-ZJR30GTR220F |