Part Details for WLCW1005CFH47NTB by Walsin Technology Corporation
Results Overview of WLCW1005CFH47NTB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLCW1005CFH47NTB Information
WLCW1005CFH47NTB by Walsin Technology Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for WLCW1005CFH47NTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCW1005CFH47NTBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 47NH 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
DISTI #
791-WLCW1005CFH47NTB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 1005(0402) 47nH +/-3% RoHS: Compliant | 0 |
|
$0.0450 / $0.1400 | Order Now |
Part Details for WLCW1005CFH47NTB
WLCW1005CFH47NTB CAD Models
WLCW1005CFH47NTB Part Data Attributes
|
WLCW1005CFH47NTB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW1005CFH47NTB
Walsin Technology Corporation
General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.08 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 200MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
Alternate Parts for WLCW1005CFH47NTB
This table gives cross-reference parts and alternative options found for WLCW1005CFH47NTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW1005CFH47NTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQW15AN47NH00B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.047uH, 3%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 | WLCW1005CFH47NTB vs LQW15AN47NH00B |
NML04H47NTRF | NIC Components Corp | Check for Price | General Purpose Inductor, | WLCW1005CFH47NTB vs NML04H47NTRF |
LQW15AN47NH00D | Murata Manufacturing Co Ltd | $0.0754 | General Purpose Inductor, 0.047uH, 3%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402 | WLCW1005CFH47NTB vs LQW15AN47NH00D |
SDCL1005C47NHTDF | Sunlord | Check for Price | General Purpose Inductor, 0.047uH, 3%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | WLCW1005CFH47NTB vs SDCL1005C47NHTDF |
LQW15AN47NH0ZB | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.047uH, 3%, 1 Element, SMD, CHIP, 0402 | WLCW1005CFH47NTB vs LQW15AN47NH0ZB |