-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES .010 OHM 2W 1% WW AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2042
|
Newark | Current Sense Resistor, 0.01 Ohm, 2W, 1%, Full Reel, Resistance:0.01Ohm, Product Range:Wl Series, Power Rating:2W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:11.4Mm Rohs Compliant: Yes |Ohmite WLCR010FET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WLCR010FECT-ND
|
DigiKey | RES 0.01 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7732 In Stock |
|
$0.3625 / $1.1900 | Buy Now |
DISTI #
588-WLCR010FET
|
Mouser Electronics | Current Sense Resistors - Through Hole 2W .010 ohms 1% RoHS: Compliant | 1134 |
|
$0.5040 / $0.8700 | Buy Now |
DISTI #
70371099
|
RS | WL Series ceramic Axial Wirewound Resistor 10mOhms 1% 2W +/-300ppm/degC | Ohmite WLCR010FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
4992 In Stock |
|
$0.3460 / $0.6000 | Buy Now |
DISTI #
65128067
|
Verical | Res Wirewound 0.01 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2237 | Americas - 4000 |
|
$0.5005 / $0.7800 | Buy Now |
DISTI #
WLCR010FET
|
TTI | Current Sense Resistors - Through Hole 2W .010 ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3640 / $0.5360 | Buy Now |
|
Master Electronics | Res Wirewound 0.01 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
4992 In Stock |
|
$0.3460 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WLCR010FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WLCR010FET
Ohmite Mfg Co
RES .010 OHM 2W 1% WW AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 4.57 mm | |
Package Length | 11.4 mm | |
Package Style | Axial | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |