Part Details for WLCM0603Z0S2N3TB by Walsin Technology Corporation
Overview of WLCM0603Z0S2N3TB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCM0603Z0S2N3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCM0603Z0S2N3TBTR-ND
|
DigiKey | INDUCTOR FIXED 2.3NH 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
791-WLCM0603Z0S2N3TB
|
Mouser Electronics | RF Inductors - SMD MLCI 0603(0201) 2.3nH+/-0.3nH RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
Part Details for WLCM0603Z0S2N3TB
WLCM0603Z0S2N3TB CAD Models
WLCM0603Z0S2N3TB Part Data Attributes
|
WLCM0603Z0S2N3TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCM0603Z0S2N3TB
Walsin Technology Corporation
General Purpose Inductor, 0.0023uH, 13.0435%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.0023 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 13.0435% |
Alternate Parts for WLCM0603Z0S2N3TB
This table gives cross-reference parts and alternative options found for WLCM0603Z0S2N3TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCM0603Z0S2N3TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603032N3S00 | General Purpose Inductor, 0.0023uH, 13.0435%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | WLCM0603Z0S2N3TB vs BSCQ000603032N3S00 |
CT0201HQF-2N3S | General Purpose Inductor, 0.0023uH, 13.0435%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | WLCM0603Z0S2N3TB vs CT0201HQF-2N3S |
BSCQ000603032N3S00 | General Purpose Inductor, 0.0023uH, 13.0435%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | WLCM0603Z0S2N3TB vs BSCQ000603032N3S00 |
NML02D2N3TRF | General Purpose Inductor, | NIC Components Corp | WLCM0603Z0S2N3TB vs NML02D2N3TRF |