Part Details for WLC90WGL15Q (ALTERNATE: 86534) by Banner Engineering Corp
Results Overview of WLC90WGL15Q (ALTERNATE: 86534) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLC90WGL15Q (ALTERNATE: 86534) Information
WLC90WGL15Q (ALTERNATE: 86534) by Banner Engineering Corp is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for WLC90WGL15Q (ALTERNATE: 86534)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70367883
|
RS | Work Light, LED, White, 700 Lumens, 12-30VDC, 90mm, 15 deg Lens, Glass, 86534 | Banner Engineering WLC90WGL15Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$352.0000 | Buy Now |