Part Details for WLC550-1024 by EOS POWER INDIA Pvt
Overview of WLC550-1024 by EOS POWER INDIA Pvt
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for WLC550-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3257
|
Newark | Power Supply, Ac-Dc, 24V, 6.25A Rohs Compliant: Yes |Eos Power WLC550-1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$162.8200 / $201.7300 | Buy Now |
DISTI #
2107-WLC550-1024-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
13 In Stock |
|
$142.5879 / $162.9600 | Buy Now |
DISTI #
V36:1790_16658208
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 10.42(Conduction)A/6.25(Convection)A/22.92(Forced Air)A 550W 6-Pin Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1707 | Americas - 22 |
|
$47.9500 / $98.4630 | Buy Now |
DISTI #
73552631
|
RS | Power Supply, AC-DC, Open Frame, 550W, 24V,22.92A, 90-264V In, Industrial | EOS Power WLC550-1024 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$151.4200 | RFQ |
|
Onlinecomponents.com | Power Supply, Ac-Dc, 24V, 6.25A Rohs Compliant: Yes |Eos Power WLC550-1024 RoHS: Compliant | 0 |
|
$125.6100 / $333.6200 | Buy Now |
DISTI #
25913044
|
Verical | AC/DC Power Supply Single-OUT 24V 10.42(Conduction)A/6.25(Convection)A/22.92(Forced Air)A 550W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 22 |
|
$47.9500 | Buy Now |
DISTI #
C1S220400010186
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 22 |
|
$100.0000 | Buy Now |