WLBD4516HCU720PH
Walsin Technology Corporation
Description: Ferrite Chip,

Overview of WLBD4516HCU720PH by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Price & Stock for WLBD4516HCU720PH by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-WLBD4516HCU720PHTR-ND
DigiKey FERRITE BEAD 72 OHM 1806 1LN Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.0308
$0.0308 Buy Now
DISTI # 791-WLBD4516HCU720PH
Mouser Electronics Ferrite Beads Chip Bead 4516HC(1806) 72 OHM +/-25% RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0930
  • 100 $0.0520
  • 500 $0.0370
  • 1,000 $0.0310
  • 2,000 $0.0290
  • 4,000 $0.0270
  • 10,000 $0.0260
  • 24,000 $0.0250
$0.0250 / $0.1200 Order Now

CAD Models for WLBD4516HCU720PH by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WLBD4516HCU720PH by Walsin Technology Corporation

WLBD4516HCU720PH
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.015 Ω
Filter Type
FERRITE CHIP
Height
1.6 mm
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
72 OHM Ω
Packing Method
TR, Plastic, 7 Inch
Rated Current
6 A
Width
1.6 mm
Want to compare parts?
  1. WLBD4516HCU720PH
    Walsin Technology Corporation
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLBD4516HCU720PH by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLBD4516HCU720PH by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WLBD4516HCU720PH would you like to use for your alert(s)?
  • Please alert me when WLBD4516HCU720PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WLBD4516HCU720PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLBD4516HCU720PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WLBD4516HCU720PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLBD4516HCU720PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLBD4516HCU720PH by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: