Part Details for WLBD1608K2U252TB by Walsin Technology Corporation
Overview of WLBD1608K2U252TB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLBD1608K2U252TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLBD1608K2U252TBCT-ND
|
DigiKey | FERRITE BEAD 2.5K OHM 0603 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3650 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
791-WLBD1608K2U252TB
|
Mouser Electronics | Ferrite Beads Chip Bead 1608K2(0603) 2500 OHM +/-25%,200mA RoHS: Compliant | 1650 |
|
$0.0060 / $0.1000 | Buy Now |
Part Details for WLBD1608K2U252TB
WLBD1608K2U252TB CAD Models
WLBD1608K2U252TB Part Data Attributes
|
WLBD1608K2U252TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD1608K2U252TB
Walsin Technology Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |