Part Details for WLBD1608H1U202TB by Walsin Technology Corporation
Overview of WLBD1608H1U202TB by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLBD1608H1U202TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WLBD1608H1U202TB
|
Mouser Electronics | Ferrite Beads Chip Bead 1608H1(0603) 2000 OHM 25% RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
Part Details for WLBD1608H1U202TB
WLBD1608H1U202TB CAD Models
WLBD1608H1U202TB Part Data Attributes
|
WLBD1608H1U202TB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD1608H1U202TB
Walsin Technology Corporation
Ferrite Chip
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.15 A | |
Width | 0.8 mm |