Part Details for WLB92X1100PWM by Banner Engineering Corp
Results Overview of WLB92X1100PWM by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLB92X1100PWM Information
WLB92X1100PWM by Banner Engineering Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WLB92X1100PWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71738164
|
RS | WLB92 Work Light Bar, PWM Dimming, 1100mm, 24 V dc, IP40, White, , 2m cable, Diffuse | Banner Engine... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$555.7200 / $599.8200 | RFQ |