There are no models available for this part yet.
Overview of WLB72IZCW2400D25ACT by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLB72IZCW2400D25ACT by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH7840
|
Newark | Led Light Bar, 8350Lm, Daylight, 2.414M, Light Color:Daylight, Lumen Output:8350Lm, Power Rating:-, Supply Voltage:277Vac, Light Bar Length:2.414M, Ip Rating:Ip20, Product Range:Wlb72 Series Rohs Compliant: Yes |Banner Engineering WLB72IZCW2400D25ACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.7000 | Buy Now | |
DISTI #
2170-WLB72IZCW2400D25ACT-ND
|
DigiKey | WLB72 INSPECTION LIGHT BAR, LENG Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$567.0000 | Buy Now | |
DISTI #
778-W2IZCW2400D25ACT
|
Mouser Electronics | LED Lighting Bars & Strips WLB72 Inspection Light Bar, Length: 2400 mm, Environ. Rating: IP20, Voltage: 120-277 V ac, 0-10 V dc Analog Dimming, Color: Daylight White, 80 CRI, 25 mm Diffuse window, Conduit Openings - No Power cord, Cascadable | 0 |
|
$567.0000 | Order Now | |
DISTI #
71905992
|
RS | Work Light Bar, 0-10Vdc Analog Dim, 1200mm Long, 120-277Vac, IP20, Daylite Whit | Banner Engineering WLB72IZCW2400D25ACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$567.0000 | RFQ |