Part Details for WLB32C285PB (ALTERNATE: 87485) by Banner Engineering Corp
Overview of WLB32C285PB (ALTERNATE: 87485) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLB32C285PB (ALTERNATE: 87485)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70344731
|
RS | Lighting Products, Work Light Bar, LED, 285mm, 2ft Cable, 12-30VDC, WLB32 Series | Banner Engineering WLB32C285PB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$100.1800 / $108.1500 | RFQ |