Part Details for WLB32C285M by Banner Engineering Corp
Overview of WLB32C285M by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLB32C285M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8205
|
Newark | Wlb32 Work Light Bar, Motion Sensor, Length: 285 Mm , Voltage: 12-30 V Dc, Environmental Rating: Ip50 , Color: White, Cascadable , 2 M (6.5 Ft) Cable, Diffuse Window |Banner Engineering WLB32C285M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.0000 | Buy Now |
DISTI #
2170-WLB32C285M-ND
|
DigiKey | WLB32 WORK LIGHT BAR, MOTION SEN Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$146.0000 | Buy Now |
DISTI #
778-WLB32C285M
|
Mouser Electronics | LED Lighting Bars & Strips WLB32 Work Light Bar, Motion Sensor, Length: 285 mm, Voltage: 12-30 V dc, Environmental Rating: IP50, Color: White, Cascadable, 2 m (6.5 ft) Integral Cable, Diffuse window | 0 |
|
$146.0000 | Order Now |
DISTI #
71738047
|
RS | Work Light Bar, 285mm, 12-30 VDC, IP50, WHT, Cascadable, Cable, WLB32 Series | Banner Engineering WLB32C285M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.3000 | RFQ |