There are no models available for this part yet.
Overview of WLAR050FET by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for WLAR050FET by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M2032
|
Newark | 0.5W Current Sense .050 Ohm 1%/ Reel |Ohmite WLAR050FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now | |
DISTI #
WLAR050FECT-ND
|
DigiKey | RES 0.05 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1614 In Stock |
|
$0.5250 / $2.1600 | Buy Now | |
DISTI #
588-WLAR050FET
|
Mouser Electronics | Current Sense Resistors - Through Hole 0.5W .050 ohms 1% RoHS: Compliant | 610 |
|
$0.5240 / $1.4300 | Buy Now | |
DISTI #
70371085
|
RS | WL Series ceramic Axial Wirewound Resistor 50mOhms 1% 0.5W +/-100ppm/degC | Ohmite WLAR050FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8100 | RFQ | |
Onlinecomponents.com | Res Wirewound 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
2000 In Stock |
|
$0.5150 / $0.5470 | Buy Now | ||
DISTI #
51561582
|
Verical | Res Wirewound 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1740 | Americas - 2000 |
|
$0.6786 / $0.7111 | Buy Now | |
Master Electronics | Res Wirewound 0.05 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant |
2000 In Stock |
|
$0.5150 / $0.5470 | Buy Now |
CAD Models for WLAR050FET by Ohmite Mfg Co
Part Data Attributes for WLAR050FET by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
2.54 mm
|
Package Length
|
5.08 mm
|
Package Style
|
Axial
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.05 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.1581 V
|