Part Details for WLAN3002CZ by NXP Semiconductors
Overview of WLAN3002CZ by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLAN3002CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2895
|
Newark | Wlan3002C/ Reel Rohs Compliant: Yes |Nxp WLAN3002CZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3190 | Buy Now |
DISTI #
568-WLAN3002CZTR-ND
|
DigiKey | IC AMP GPS 4.9-5.925GHZ 8HX2SON Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2373 / $0.2546 | Buy Now |
DISTI #
WLAN3002CZ
|
Avnet Americas | MMIC WLAN Low-Noise Amplifier with RX-TX SP2T Switch 4.9GHz to 5.925GHz 8-Pin HX2SON8 - Tape and Reel (Alt: WLAN3002CZ) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2369 / $0.2615 | Buy Now |
|
Rochester Electronics | MMIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 230000 |
|
$0.2585 / $0.3041 | Buy Now |