There are no models available for this part yet.
Overview of WLA-2W275X180L30Q by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLA-2W275X180L30Q by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK0908
|
Newark | Area Light, Led, Daylight White, 30Vdc, Length:272.7Mm, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:30Vdc, Power Rating:-, Product Range:Wla-2 Series, Plug Type:- Rohs Compliant: Yes |Banner Engineering WLA-2W275X180L30Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$805.0000 | Buy Now | |
DISTI #
2170-WLA-2W275X180L30Q-ND
|
DigiKey | AREA LIGHT WHITE 190 MM X 180MM Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$805.0000 | Buy Now | |
DISTI #
778-WLA2W275X180L30Q
|
Mouser Electronics | LED Lighting Fixtures WLA-2 Area Light: 275 x 180 mm, 12-30 V dc, IP67/69K, Daylight White: 5000K, Clear, 30 Deg Lens, 4-pin M12 Integral QD | 0 |
|
$805.0000 | Order Now |