Part Details for WL8G-P2231 by SICK AG
Overview of WL8G-P2231 by SICK AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WL8G-P2231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8128
|
Newark | Photoelectric Sensor, 3M, 30V, Sensing Range Max:3M, Sensing Method:Retroreflective, Sensor Output Type:Pnp, Product Range:W8G Series, Connection Method:M8 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Sick WL8G-P2231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$204.5300 / $213.1200 | Buy Now |
DISTI #
73561872
|
RS | Miniature photoelectric sensors W8G | SICK WL8G-P2231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$185.4100 / $213.1200 | Buy Now |
DISTI #
2311011
|
element14 Asia-Pacific | SENSOR, RETRO REFLECT, PNP, M8 4 PIN RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$141.8155 | Buy Now |
DISTI #
2311011
|
Farnell | SENSOR, RETRO REFLECT, PNP, M8 4 PIN RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$127.8565 / $142.0600 | Buy Now |
|
Neutron USA | Miniature PE Sensor, Retro Autocollimate, Rectang, R: 1.7m, 650nm, DC PNP L/D, 4pin M8 Conn, 6033188 | 4 |
|
$413.8900 | Buy Now |