Part Details for WL50-3TW W/30 by Banner Engineering Corp
Overview of WL50-3TW W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL50-3TW W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6117
|
Newark | Led Work Light, 300Lm, Led, 9M Cable, Length:-, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:30V, Power Rating:3W, Product Range:Wl50-3 Series, Plug Type:-, Flashlight Body Material:Pc (Polycarbonate) Rohs Compliant: Yes |Banner Engineering WL50-3TW W/30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$167.3600 | Buy Now |
DISTI #
2170-WL50-3TWW/30-ND
|
DigiKey | WL50-3 WORK LIGHT, TOUCH, PWM DI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$172.0000 | Buy Now |
DISTI #
778-WL50-3TWW/30
|
Mouser Electronics | LED Lighting Fixtures WL50-3 Work Light, Touch, PWM Dimming, Voltage: 12-30 V dc, IP65/67/69K, Color: Daylight White: 5K, M30 Threaded Base, 9 m (30 ft) Integral Cable | 0 |
|
$172.0000 | Order Now |